STEVAL-ILL031V1 | |
---|---|
DigiKey Part Number | 497-10838-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL031V1 |
Description | DEMO BOARD STM8S208X |
Customer Reference | |
Detailed Description | STM8S208 4, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 48V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | STM8S208 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥854.12000 | ¥854.12 |