STEVAL-IHI001V1 | |
---|---|
DigiKey Part Number | 497-8399-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHI001V1 |
Description | BOARD EVAL ST7LITE49M/STLED316S |
Customer Reference | |
Detailed Description | STLED316S Washing Machine Interface Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Washing Machine Interface | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | STLED316S | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.24000 | ¥851.24 |