STEVAL-IFP006V1 | |
---|---|
DigiKey Part Number | 497-8223-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP006V1 |
Description | EVAL BOARD FOR VNI4140K |
Customer Reference | |
Detailed Description | VNI4140 High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | VNI4140 | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | Short-Circuit, Thermal and Undervoltage Protection | |
Note | - | |
Base Product Number |