STEVAL-DIGAFEV1 | |
---|---|
DigiKey Part Number | 497-STEVAL-DIGAFEV1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-DIGAFEV1 |
Description | SENSOR SOLUTION EVAL BOARDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TSC1641 Current, Power Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Current, Power Monitor | |
Embedded | No | |
Utilized IC / Part | TSC1641 | |
Primary Attributes | 2.7V ~ 3.6V Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.17000 | ¥308.17 |