STEVAL-CCA029V1 | |
---|---|
DigiKey Part Number | 497-13512-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA029V1 |
Description | BOARD EVAL FOR TDA7491LP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TDA7491LP - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 8Ohm | |
Voltage - Supply | 5V ~ 14V | |
Board Type | Fully Populated | |
Utilized IC / Part | TDA7491LP | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥646.52000 | ¥646.52 |