STCS1APUR | |
---|---|
DigiKey Part Number | 497-6916-2-ND - Tape & Reel (TR) 497-6916-1-ND - Cut Tape (CT) 497-6916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS1APUR |
Description | IC LED DRVR LINEAR PWM 1.5A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1.5A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STCS1APUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.29500 | ¥212.95 |
25 | ¥20.13000 | ¥503.25 |
100 | ¥17.44540 | ¥1,744.54 |
250 | ¥16.55080 | ¥4,137.70 |
500 | ¥14.85112 | ¥7,425.56 |
1,000 | ¥12.52504 | ¥12,525.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.89879 | ¥35,696.37 |
6,000 | ¥11.45146 | ¥68,708.76 |