STCS05ADR | |
---|---|
DigiKey Part Number | 497-6837-2-ND - Tape & Reel (TR) 497-6837-1-ND - Cut Tape (CT) 497-6837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS05ADR |
Description | IC LED DRVR LIN PWM 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STCS05ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.79100 | ¥117.91 |
25 | ¥11.12600 | ¥278.15 |
100 | ¥9.47840 | ¥947.84 |
250 | ¥8.90004 | ¥2,225.01 |
500 | ¥7.78762 | ¥3,893.81 |
1,000 | ¥6.45256 | ¥6,452.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.00757 | ¥15,018.93 |
5,000 | ¥5.78506 | ¥28,925.30 |
12,500 | ¥5.56255 | ¥69,531.88 |