STBP110GTDJ6F | |
---|---|
DigiKey Part Number | 497-13148-2-ND - Tape & Reel (TR) 497-13148-1-ND - Cut Tape (CT) 497-13148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBP110GTDJ6F |
Description | IC OVP PROTECTION POWERFLAT2X2 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Voltage - Working | 28V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.95200 | ¥59.52 |
100 | ¥4.63200 | ¥463.20 |
500 | ¥3.92610 | ¥1,963.05 |
1,000 | ¥3.19821 | ¥3,198.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01070 | ¥9,032.10 |
6,000 | ¥2.86734 | ¥17,204.04 |
9,000 | ¥2.73501 | ¥24,615.09 |
30,000 | ¥2.72976 | ¥81,892.80 |