STB9NK60ZT4 | |
---|---|
DigiKey Part Number | 497-12544-2-ND - Tape & Reel (TR) 497-12544-1-ND - Cut Tape (CT) 497-12544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB9NK60ZT4 |
Description | MOSFET N-CH 600V 7A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 125W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB9NK60ZT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥21.09900 | ¥210.99 |
100 | ¥17.06740 | ¥1,706.74 |
500 | ¥15.17090 | ¥7,585.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.99005 | ¥12,990.05 |
2,000 | ¥12.23150 | ¥24,463.00 |
5,000 | ¥11.73490 | ¥58,674.50 |