STB7ANM60N | |
---|---|
DigiKey Part Number | 497-13935-2-ND - Tape & Reel (TR) 497-13935-1-ND - Cut Tape (CT) 497-13935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB7ANM60N |
Description | MOSFET N-CH 600V 5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 45W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB7ANM60N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 363 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.56600 | ¥105.66 |
100 | ¥8.41260 | ¥841.26 |
500 | ¥7.11856 | ¥3,559.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.03995 | ¥6,039.95 |
2,000 | ¥5.73800 | ¥11,476.00 |
5,000 | ¥5.52228 | ¥27,611.40 |
10,000 | ¥5.33945 | ¥53,394.50 |