STB270N4F3

DigiKey Part Number
497-7944-2-ND - Tape & Reel (TR)
497-7944-1-ND - Cut Tape (CT)
497-7944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB270N4F3
Description
MOSFET N-CH 40V 160A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 330W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB270N4F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.53000¥36.53
10¥30.66400¥306.64
100¥24.80430¥2,480.43
500¥22.04858¥11,024.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.87902¥18,879.02
2,000¥17.77661¥35,553.22
Manufacturers Standard Package