STA5635ATR | |
---|---|
DigiKey Part Number | 497-STA5635ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA5635ATR |
Description | LINEAR IC'S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.525GHz ~ 1.559GHz Galileo, GLONASS, GNSS, GPS 32-VFQFPN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Galileo, GLONASS, GNSS, GPS | |
Frequency | 1.525GHz ~ 1.559GHz | |
Features | 2-Bit ADC(s) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.58755 | ¥79,762.65 |