ST3222CTR | |
---|---|
DigiKey Part Number | 497-7924-2-ND - Tape & Reel (TR) 497-7924-1-ND - Cut Tape (CT) 497-7924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3222CTR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3222CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.57300 | ¥125.73 |
25 | ¥11.86080 | ¥296.52 |
100 | ¥10.10450 | ¥1,010.45 |
250 | ¥9.48768 | ¥2,371.92 |
500 | ¥8.30178 | ¥4,150.89 |
1,000 | ¥6.87867 | ¥6,878.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.87114 | ¥14,677.85 |