ST3222BTR | |
---|---|
DigiKey Part Number | 497-5845-2-ND - Tape & Reel (TR) 497-5845-1-ND - Cut Tape (CT) 497-5845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3222BTR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3222BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.68700 | ¥216.87 |
25 | ¥20.46080 | ¥511.52 |
100 | ¥17.43170 | ¥1,743.17 |
250 | ¥16.36792 | ¥4,091.98 |
500 | ¥14.32200 | ¥7,161.00 |
1,000 | ¥11.86676 | ¥11,866.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.04835 | ¥27,620.87 |
5,000 | ¥10.63915 | ¥53,195.75 |