ST202ECTR | |
---|---|
DigiKey Part Number | 497-6527-2-ND - Tape & Reel (TR) 497-6527-1-ND - Cut Tape (CT) 497-6527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST202ECTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST202ECTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.31100 | ¥153.11 |
25 | ¥14.44600 | ¥361.15 |
100 | ¥12.30730 | ¥1,230.73 |
250 | ¥11.55580 | ¥2,888.95 |
500 | ¥10.11136 | ¥5,055.68 |
1,000 | ¥8.37802 | ¥8,378.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.80027 | ¥19,500.67 |
5,000 | ¥7.51135 | ¥37,556.75 |