ST1VAFE6AXTR | |
---|---|
DigiKey Part Number | 497-ST1VAFE6AXTR-ND - Tape & Reel (TR) 497-ST1VAFE6AXTRCT-ND - Cut Tape (CT) 497-ST1VAFE6AXTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1VAFE6AXTR |
Description | SENSOR MULT TEMPERATURE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor I2C, SPI Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |
10 | ¥54.09100 | ¥540.91 |
25 | ¥50.03240 | ¥1,250.81 |
100 | ¥43.27260 | ¥4,327.26 |
500 | ¥40.56802 | ¥20,284.01 |
1,000 | ¥37.86357 | ¥37,863.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥35.97040 | ¥179,852.00 |