ST1S09IPUR | |
---|---|
DigiKey Part Number | 497-6903-2-ND - Tape & Reel (TR) 497-6903-1-ND - Cut Tape (CT) 497-6903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S09IPUR |
Description | IC REG BUCK ADJ 2A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S09IPUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.22V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥14.62200 | ¥146.22 |
25 | ¥13.79920 | ¥344.98 |
100 | ¥11.75630 | ¥1,175.63 |
250 | ¥11.03832 | ¥2,759.58 |
500 | ¥9.65858 | ¥4,829.29 |
1,000 | ¥8.00288 | ¥8,002.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.45095 | ¥22,352.85 |
6,000 | ¥7.17500 | ¥43,050.00 |