SR1PBBU | |
---|---|
DigiKey Part Number | 497-14623-2-ND - Tape & Reel (TR) 497-14623-1-ND - Cut Tape (CT) 497-14623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1PBBU |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SR1PBBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 240ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥7.72600 | ¥193.15 |
100 | ¥6.34700 | ¥634.70 |
250 | ¥5.93316 | ¥1,483.29 |
500 | ¥5.24322 | ¥2,621.61 |
1,000 | ¥4.13941 | ¥4,139.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.86346 | ¥11,590.38 |
6,000 | ¥3.67029 | ¥22,021.74 |
15,000 | ¥3.53231 | ¥52,984.65 |