SPC584BADPT176S | |
---|---|
DigiKey Part Number | SPC584BADPT176S-ND |
Manufacturer | |
Manufacturer Product Number | SPC584BADPT176S |
Description | SPC584B EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC58 - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | SPC58 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,556.86000 | ¥6,556.86 |