SMTPA240 | |
---|---|
DigiKey Part Number | 497-7914-2-ND - Tape & Reel (TR) 497-7914-1-ND - Cut Tape (CT) 497-7914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA240 |
Description | THYRISTOR 240V 150A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 320V | |
Voltage - Off State | 240V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥2.96210 | ¥296.21 |
500 | ¥2.31286 | ¥1,156.43 |
1,000 | ¥1.87988 | ¥1,879.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68048 | ¥4,201.20 |
5,000 | ¥1.59503 | ¥7,975.15 |
12,500 | ¥1.48110 | ¥18,513.75 |
25,000 | ¥1.44692 | ¥36,173.00 |