SMP50-270 | |
---|---|
DigiKey Part Number | 497-19299-2-ND - Tape & Reel (TR) 497-19299-1-ND - Cut Tape (CT) 497-19299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP50-270 |
Description | THYRISTOR 270V 150A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP50-270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 360V | |
Voltage - Off State | 270V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 25pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.30930 | ¥430.93 |
500 | ¥3.60098 | ¥1,800.49 |
1,000 | ¥3.06472 | ¥3,064.72 |
2,000 | ¥2.72948 | ¥5,458.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.39304 | ¥6,965.20 |
10,000 | ¥1.29354 | ¥12,935.40 |
25,000 | ¥1.26369 | ¥31,592.25 |
50,000 | ¥1.23147 | ¥61,573.50 |