SMCJ30CA-TR | |
---|---|
DigiKey Part Number | 497-12780-2-ND - Tape & Reel (TR) 497-12780-1-ND - Cut Tape (CT) 497-12780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CA-TR |
Description | TVS DIODE 30VWM 64.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 64.3V | |
Current - Peak Pulse (10/1000µs) | 156A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.09000 | ¥50.90 |
100 | ¥3.52200 | ¥352.20 |
500 | ¥2.94322 | ¥1,471.61 |
1,000 | ¥2.50481 | ¥2,504.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.23087 | ¥5,577.18 |
5,000 | ¥2.11343 | ¥10,567.15 |
12,500 | ¥1.95689 | ¥24,461.12 |
25,000 | ¥1.93751 | ¥48,437.75 |