SMCJ28A-TR | |
---|---|
DigiKey Part Number | 497-15789-2-ND - Tape & Reel (TR) 497-15789-1-ND - Cut Tape (CT) 497-15789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28A-TR |
Description | TVS DIODE 28VWM 59VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 169A (8/20µs) Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ28A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 169A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.87600 | ¥48.76 |
100 | ¥3.37490 | ¥337.49 |
500 | ¥2.81996 | ¥1,409.98 |
1,000 | ¥2.39989 | ¥2,399.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.13743 | ¥5,343.58 |
5,000 | ¥2.02494 | ¥10,124.70 |
12,500 | ¥1.87494 | ¥23,436.75 |
25,000 | ¥1.85637 | ¥46,409.25 |