SMBJ85CA-TR | |
---|---|
DigiKey Part Number | 497-16190-2-ND - Tape & Reel (TR) 497-16190-1-ND - Cut Tape (CT) 497-16190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85CA-TR |
Description | TVS DIODE 85VWM 137VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ85CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74400 | ¥37.44 |
100 | ¥2.60000 | ¥260.00 |
500 | ¥2.02996 | ¥1,014.98 |
1,000 | ¥1.65001 | ¥1,650.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.47501 | ¥3,687.52 |
5,000 | ¥1.40000 | ¥7,000.00 |
12,500 | ¥1.30001 | ¥16,250.13 |
25,000 | ¥1.27000 | ¥31,750.00 |
62,500 | ¥1.23763 | ¥77,351.88 |