SMBJ26CA-TR | |
---|---|
DigiKey Part Number | 497-15658-2-ND - Tape & Reel (TR) 497-15658-1-ND - Cut Tape (CT) 497-15658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA-TR |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.63700 | ¥36.37 |
100 | ¥2.52860 | ¥252.86 |
500 | ¥1.97446 | ¥987.23 |
1,000 | ¥1.60485 | ¥1,604.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.43465 | ¥3,586.62 |
5,000 | ¥1.36169 | ¥6,808.45 |
12,500 | ¥1.26443 | ¥15,805.38 |
25,000 | ¥1.23525 | ¥30,881.25 |
62,500 | ¥1.20376 | ¥75,235.00 |