SMA4F6.5A | |
---|---|
DigiKey Part Number | 497-18212-2-ND - Tape & Reel (TR) 497-18212-1-ND - Cut Tape (CT) 497-18212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F6.5A |
Description | TVS DIODE 6.5VWM 14.5VC SMAFLAT |
Customer Reference | |
Detailed Description | 14.5V Clamp 35.7A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.62550 | ¥162.55 |
500 | ¥1.50502 | ¥752.51 |
1,000 | ¥1.02335 | ¥1,023.35 |
2,000 | ¥0.94212 | ¥1,884.24 |
5,000 | ¥0.90298 | ¥4,514.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.81269 | ¥8,126.90 |
30,000 | ¥0.80065 | ¥24,019.50 |
50,000 | ¥0.75249 | ¥37,624.50 |
100,000 | ¥0.74504 | ¥74,504.00 |