SMA4F10A | |
---|---|
DigiKey Part Number | 497-18193-2-ND - Tape & Reel (TR) 497-18193-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA4F10A |
Description | TVS DIODE 10VWM 21.7VC SMAFLAT |
Customer Reference | |
Detailed Description | 21.7V Clamp 23.5A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 21.7V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.62550 | ¥162.55 |
500 | ¥1.50502 | ¥752.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.81269 | ¥8,126.90 |
30,000 | ¥0.80065 | ¥24,019.50 |
50,000 | ¥0.75249 | ¥37,624.50 |
100,000 | ¥0.74504 | ¥74,504.00 |