SMA4F100A | |
---|---|
DigiKey Part Number | 497-SMA4F100ATR-ND - Tape & Reel (TR) 497-SMA4F100ACT-ND - Cut Tape (CT) 497-SMA4F100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F100A |
Description | TVS DIODE 100VWM 162VC SMAFLAT |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V (Max) | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥1.80040 | ¥180.04 |
500 | ¥1.66660 | ¥833.30 |
1,000 | ¥1.13336 | ¥1,133.36 |
2,000 | ¥1.04335 | ¥2,086.70 |
5,000 | ¥1.00000 | ¥5,000.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90000 | ¥9,000.00 |
30,000 | ¥0.88667 | ¥26,600.10 |
50,000 | ¥0.83334 | ¥41,667.00 |