SM6T7V5CAY | |
---|---|
DigiKey Part Number | 497-SM6T7V5CAYTR-ND - Tape & Reel (TR) 497-SM6T7V5CAYCT-ND - Cut Tape (CT) 497-SM6T7V5CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T7V5CAY |
Description | TVS DIODE 6.4VWM 11.3VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T7V5CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 53A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.24600 | ¥52.46 |
100 | ¥3.63450 | ¥363.45 |
500 | ¥3.03664 | ¥1,518.32 |
1,000 | ¥2.58445 | ¥2,584.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.99909 | ¥4,997.73 |