SM4T15AY | |
---|---|
DigiKey Part Number | 497-11794-2-ND - Tape & Reel (TR) 497-11794-1-ND - Cut Tape (CT) 497-11794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T15AY |
Description | TVS DIODE 13VWM 27.2VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T15AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 27.2V | |
Current - Peak Pulse (10/1000µs) | 85A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.13040 | ¥313.04 |
500 | ¥2.44406 | ¥1,222.03 |
1,000 | ¥1.98661 | ¥1,986.61 |
2,000 | ¥1.77587 | ¥3,551.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.68557 | ¥8,427.85 |
10,000 | ¥1.56518 | ¥15,651.80 |
25,000 | ¥1.52906 | ¥38,226.50 |
50,000 | ¥1.49008 | ¥74,504.00 |