SM15T18A | |
---|---|
DigiKey Part Number | 497-7864-2-ND - Tape & Reel (TR) 497-7864-1-ND - Cut Tape (CT) 497-7864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T18A |
Description | TVS DIODE 15.3VWM 32.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T18A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 32.5V | |
Current - Peak Pulse (10/1000µs) | 308A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥4.42430 | ¥442.43 |
500 | ¥3.75040 | ¥1,875.20 |
1,000 | ¥3.05511 | ¥3,055.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87602 | ¥7,190.05 |
5,000 | ¥2.73907 | ¥13,695.35 |
12,500 | ¥2.61265 | ¥32,658.12 |
25,000 | ¥2.60764 | ¥65,191.00 |