SM15T15AY | |
---|---|
DigiKey Part Number | 497-11776-2-ND - Tape & Reel (TR) 497-11776-1-ND - Cut Tape (CT) 497-11776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T15AY |
Description | TVS DIODE 12.8VWM 27.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 368A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T15AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 27.2V | |
Current - Peak Pulse (10/1000µs) | 368A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.74000 | ¥67.40 |
100 | ¥5.24440 | ¥524.44 |
500 | ¥4.44560 | ¥2,222.80 |
1,000 | ¥3.62143 | ¥3,621.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.09099 | ¥7,727.48 |