SM15T150CA | |
---|---|
DigiKey Part Number | 497-SM15T150CATR-ND - Tape & Reel (TR) 497-SM15T150CACT-ND - Cut Tape (CT) 497-SM15T150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T150CA |
Description | TVS DIODE 128VWM 265VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 265V Clamp 38A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T150CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 265V | |
Current - Peak Pulse (10/1000µs) | 38A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.50200 | ¥65.02 |
100 | ¥5.05640 | ¥505.64 |
500 | ¥4.28618 | ¥2,143.09 |
1,000 | ¥3.49155 | ¥3,491.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.28688 | ¥8,217.20 |
5,000 | ¥3.13037 | ¥15,651.85 |
12,500 | ¥2.98588 | ¥37,323.50 |
25,000 | ¥2.98016 | ¥74,504.00 |