SM15T12CA | |
---|---|
DigiKey Part Number | 497-12771-2-ND - Tape & Reel (TR) 497-12771-1-ND - Cut Tape (CT) 497-12771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T12CA |
Description | TVS DIODE 10.2VWM 21.7VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T12CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 21.7V | |
Current - Peak Pulse (10/1000µs) | 461A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.17400 | ¥61.74 |
100 | ¥4.80270 | ¥480.27 |
500 | ¥4.07074 | ¥2,035.37 |
1,000 | ¥3.31602 | ¥3,316.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.12163 | ¥7,804.08 |
5,000 | ¥2.97298 | ¥14,864.90 |
12,500 | ¥2.83576 | ¥35,447.00 |
25,000 | ¥2.83033 | ¥70,758.25 |