SG3524P | |
---|---|
DigiKey Part Number | 497-5377-5-ND |
Manufacturer | |
Manufacturer Product Number | SG3524P |
Description | IC REG CTLR FLYBK/PSH-PLL 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SG3524P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.30000 | ¥133.00 |
50 | ¥12.54960 | ¥627.48 |
100 | ¥10.69240 | ¥1,069.24 |
250 | ¥10.03992 | ¥2,509.98 |
500 | ¥8.78482 | ¥4,392.41 |
1,000 | ¥7.27889 | ¥7,278.89 |
2,500 | ¥6.77690 | ¥16,942.25 |
5,000 | ¥6.52589 | ¥32,629.45 |