RF5L05950CF2 | |
---|---|
DigiKey Part Number | 497-RF5L05950CF2-ND |
Manufacturer | |
Manufacturer Product Number | RF5L05950CF2 |
Description | RF MOSFET LDMOS C2 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1.5GHz 20dB 2000W C2 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | 1.5GHz | |
Gain | 20dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 2000W | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | C2 | |
Supplier Device Package | C2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,081.86480 | ¥108,186.48 |