P6KE200CA | |
---|---|
DigiKey Part Number | 497-12770-1-ND - Cut Tape (CT) 497-12770-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200CA |
Description | TVS DIODE 171VWM 353VC DO15 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 353V Clamp 11.3A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE200CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 353V | |
Current - Peak Pulse (10/1000µs) | 11.3A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
100 | ¥2.84300 | ¥284.30 |
500 | ¥2.37566 | ¥1,187.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.02184 | ¥2,021.84 |
2,000 | ¥1.80068 | ¥3,601.36 |
5,000 | ¥1.70592 | ¥8,529.60 |
10,000 | ¥1.57955 | ¥15,795.50 |
25,000 | ¥1.56391 | ¥39,097.75 |