P6KE200ARL | |
---|---|
DigiKey Part Number | 497-6467-2-ND - Tape & Reel (TR) 497-6467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200ARL |
Description | TVS DIODE 171VWM 353VC DO15 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 353V Clamp 11.3A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE200ARL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 353V | |
Current - Peak Pulse (10/1000µs) | 11.3A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
100 | ¥3.02440 | ¥302.44 |
500 | ¥2.36154 | ¥1,180.77 |
1,000 | ¥1.91947 | ¥1,919.47 |
2,000 | ¥1.71587 | ¥3,431.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.43974 | ¥8,638.44 |