P-NUCLEO-LRWAN2 | |
---|---|
DigiKey Part Number | 497-P-NUCLEO-LRWAN2-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-LRWAN2 |
Description | STM32 NUCLEO PACK LORA: HF BAND |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32 STM32F746ZG, STM32L05, STM32L073RZ Transceiver; LoRa® (LoRaWAN®) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | - | |
For Use With/Related Products | STM32F746ZG, STM32L05, STM32L073RZ | |
Supplied Contents | Board(s) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.62000 | ¥841.62 |