OCVPB21-13F6 | |
---|---|
DigiKey Part Number | 497-OCVPB21-13F6TR-ND - Tape & Reel (TR) 497-OCVPB21-13F6CT-ND - Cut Tape (CT) 497-OCVPB21-13F6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCVPB21-13F6 |
Description | ESD, OVERVOLTAGE AND OVERCURRENT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | OCVPB21-13F6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 13V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 13-UFBGA, WLCSP | |
Supplier Device Package | 13-WLCSP (2.1x1.32) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥10.26100 | ¥102.61 |
25 | ¥10.03160 | ¥250.79 |
50 | ¥9.79860 | ¥489.93 |
100 | ¥8.86510 | ¥886.51 |
250 | ¥8.63180 | ¥2,157.95 |
500 | ¥7.46526 | ¥3,732.63 |
1,000 | ¥6.99863 | ¥6,998.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.19550 | ¥30,977.50 |
10,000 | ¥5.85756 | ¥58,575.60 |