MLPF-WB55-02E3 | |
---|---|
DigiKey Part Number | 497-MLPF-WB55-02E3TR-ND - Tape & Reel (TR) 497-MLPF-WB55-02E3CT-ND - Cut Tape (CT) 497-MLPF-WB55-02E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-WB55-02E3 |
Description | RF FILTER LOW PASS 2.45GHZ 6SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MLPF-WB55-02E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.80880 | ¥70.22 |
50 | ¥2.71360 | ¥135.68 |
100 | ¥2.57330 | ¥257.33 |
250 | ¥2.15252 | ¥538.13 |
500 | ¥1.67066 | ¥835.33 |
1,000 | ¥1.59100 | ¥1,591.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.40386 | ¥7,019.30 |
10,000 | ¥1.31026 | ¥13,102.60 |
25,000 | ¥1.24474 | ¥31,118.50 |