MLPF-WB-01D3 | |
---|---|
DigiKey Part Number | 497-MLPF-WB-01D3TR-ND - Tape & Reel (TR) 497-MLPF-WB-01D3CT-ND - Cut Tape (CT) 497-MLPF-WB-01D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-WB-01D3 |
Description | RF FILTER LOWPASS 2.45GHZ 6WFBGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, CSPBGA | |
Size / Dimension | 0.039" L x 0.063" W (1.00mm x 1.60mm) | |
Height (Max) | 0.027" (0.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.95400 | ¥19.54 |
25 | ¥1.88840 | ¥47.21 |
50 | ¥1.82580 | ¥91.29 |
100 | ¥1.73140 | ¥173.14 |
250 | ¥1.44788 | ¥361.97 |
500 | ¥1.12376 | ¥561.88 |
1,000 | ¥1.10832 | ¥1,108.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10832 | ¥5,541.60 |