MASTERGAN4 | |
---|---|
DigiKey Part Number | 497-MASTERGAN4-ND |
Manufacturer | |
Manufacturer Product Number | MASTERGAN4 |
Description | IC HALF BRIDGE DRIVER 6.5A 31QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Capacitive and Resistive | |
Technology | - | |
Rds On (Typ) | 225mOhm LS, 225mOhm HS | |
Current - Output / Channel | 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Supply | 3.3V ~ 15V | |
Voltage - Load | 3.3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥61.82800 | ¥618.28 |
25 | ¥59.26840 | ¥1,481.71 |
80 | ¥56.40338 | ¥4,512.27 |