M95512-RMN6P | |
---|---|
DigiKey Part Number | 497-8612-5-ND |
Manufacturer | |
Manufacturer Product Number | M95512-RMN6P |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95512-RMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.64300 | ¥76.43 |
25 | ¥7.55320 | ¥188.83 |
50 | ¥7.50700 | ¥375.35 |
100 | ¥6.71230 | ¥671.23 |
300 | ¥6.65513 | ¥1,996.54 |
500 | ¥6.55684 | ¥3,278.42 |
1,000 | ¥6.32229 | ¥6,322.29 |
5,000 | ¥5.75850 | ¥28,792.50 |