M95512-DFCS6TP/K | |
---|---|
DigiKey Part Number | 497-13615-2-ND - Tape & Reel (TR) 497-13615-1-ND - Cut Tape (CT) 497-13615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DFCS6TP/K |
Description | IC EEPROM 512KBIT SPI 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DFCS6TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.03100 | ¥90.31 |
25 | ¥8.78760 | ¥219.69 |
50 | ¥8.74340 | ¥437.17 |
100 | ¥7.81570 | ¥781.57 |
250 | ¥7.79340 | ¥1,948.35 |
500 | ¥7.67568 | ¥3,837.84 |
1,000 | ¥7.34975 | ¥7,349.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.07823 | ¥17,695.58 |
5,000 | ¥6.84289 | ¥34,214.45 |
12,500 | ¥6.26360 | ¥78,295.00 |