M95320-RMN6TP | |
---|---|
DigiKey Part Number | 497-15178-2-ND - Tape & Reel (TR) 497-15178-1-ND - Cut Tape (CT) 497-15178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-RMN6TP |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95320-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.09680 | ¥77.42 |
50 | ¥3.08020 | ¥154.01 |
100 | ¥2.73620 | ¥273.62 |
250 | ¥2.70124 | ¥675.31 |
500 | ¥2.66038 | ¥1,330.19 |
1,000 | ¥2.58936 | ¥2,589.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.53339 | ¥6,333.47 |
5,000 | ¥2.32769 | ¥11,638.45 |
12,500 | ¥2.28685 | ¥28,585.62 |
25,000 | ¥2.23241 | ¥55,810.25 |