M95160-WMN6P | |
---|---|
DigiKey Part Number | 497-8609-5-ND |
Manufacturer | |
Manufacturer Product Number | M95160-WMN6P |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95160-WMN6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥3.05080 | ¥76.27 |
50 | ¥3.03440 | ¥151.72 |
100 | ¥2.69450 | ¥269.45 |
300 | ¥2.66027 | ¥798.08 |
500 | ¥2.61992 | ¥1,309.96 |
1,000 | ¥2.54997 | ¥2,549.97 |
5,000 | ¥2.29231 | ¥11,461.55 |