M95128-RMN6TP | |
---|---|
DigiKey Part Number | 497-8685-2-ND - Tape & Reel (TR) 497-8685-1-ND - Cut Tape (CT) 497-8685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-RMN6TP |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95128-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.35900 | ¥43.59 |
25 | ¥4.30200 | ¥107.55 |
50 | ¥4.27740 | ¥213.87 |
100 | ¥3.82410 | ¥382.41 |
250 | ¥3.79196 | ¥947.99 |
500 | ¥3.73578 | ¥1,867.89 |
1,000 | ¥3.60205 | ¥3,602.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.50076 | ¥8,751.90 |
5,000 | ¥3.28090 | ¥16,404.50 |
12,500 | ¥3.17311 | ¥39,663.88 |
25,000 | ¥2.98341 | ¥74,585.25 |