M95128-RMC6TG | |
---|---|
DigiKey Part Number | 497-17831-2-ND - Tape & Reel (TR) 497-17831-1-ND - Cut Tape (CT) 497-17831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-RMC6TG |
Description | IC EEPROM 128KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95128-RMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.43480 | ¥135.87 |
50 | ¥5.40180 | ¥270.09 |
100 | ¥4.82970 | ¥482.97 |
250 | ¥4.78908 | ¥1,197.27 |
500 | ¥4.71834 | ¥2,359.17 |
1,000 | ¥4.54955 | ¥4,549.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.14385 | ¥20,719.25 |
10,000 | ¥4.11662 | ¥41,166.20 |
15,000 | ¥4.00771 | ¥60,115.65 |