M95128-DRDW3TP/K | |
---|---|
DigiKey Part Number | 497-14446-2-ND - Tape & Reel (TR) 497-14446-1-ND - Cut Tape (CT) 497-14446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DRDW3TP/K |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DRDW3TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥8.43000 | ¥210.75 |
50 | ¥8.38720 | ¥419.36 |
100 | ¥7.49720 | ¥749.72 |
250 | ¥7.47552 | ¥1,868.88 |
500 | ¥7.36272 | ¥3,681.36 |
1,000 | ¥7.05017 | ¥7,050.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.60735 | ¥26,429.40 |
8,000 | ¥6.56393 | ¥52,511.44 |
12,000 | ¥6.00826 | ¥72,099.12 |